
52-454-D36 | |
|---|---|
DigiKey Part Number | 4442-52-454-D36-ND |
Manufacturer | |
Manufacturer Product Number | 52-454-D36 |
Description | 1.0/2.3 PCB STRAIGHT BULKHEAD JA |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4.5 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Ingress Protection IP40 |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 155°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |

