
PCM1J101MCL1GS | |
|---|---|
DigiKey Part Number | PCM1J101MCL1GTR-ND - Tape & Reel (TR) 493-PCM1J101MCL1GSCT-ND - Cut Tape (CT) 493-PCM1J101MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1J101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R74,61000 | R74,61 |
| 10 | R50,88300 | R508,83 |
| 50 | R41,03880 | R2 051,94 |
| 100 | R37,93670 | R3 793,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R33,21773 | R13 287,09 |
| 800 | R31,43924 | R25 151,39 |
| 1 200 | R30,54211 | R36 650,53 |
| 2 000 | R29,54253 | R59 085,06 |
| 2 800 | R28,95533 | R81 074,92 |
| 4 000 | R28,38801 | R113 552,04 |

