
PCM1K120MCL1GS | |
|---|---|
DigiKey Part Number | PCM1K120MCL1GTR-ND - Tape & Reel (TR) 493-PCM1K120MCL1GSCT-ND - Cut Tape (CT) 493-PCM1K120MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1K120MCL1GS |
Description | CAP ALUM POLY 12UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 12 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R38,99000 | R38,99 |
| 10 | R25,71000 | R257,10 |
| 50 | R20,17160 | R1 008,58 |
| 100 | R18,42050 | R1 842,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | R14,59633 | R13 136,70 |
| 1 800 | R13,78703 | R24 816,65 |
| 2 700 | R13,37897 | R36 123,22 |
| 4 500 | R12,92407 | R58 158,32 |
| 6 300 | R12,65683 | R79 738,03 |
| 9 000 | R12,39870 | R111 588,30 |


