24 AWG Hook-Up Wire 7/0.0079" White 300V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-24-1-0500-002-1-TS

DigiKey Part Number
1175-3122-24-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3122-24-1-0500-002-1-TS
Description
HOOK-UP STRND 24AWG WHT FEET
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/0.0079" White 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 943
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in ZAR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1R16,30000R16,30
5R14,55200R72,76
10R13,88000R138,80
25R13,01320R325,33
50R12,39120R619,56
100R11,79640R1 179,64
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG YEL/GRN FEET
In-Stock: 7829
Unit Price: R16,30000
HOOK-UP STRND 24AWG ORNG FEET
In-Stock: 3925
Unit Price: R16,30000
HOOK-UP STRND 24AWG YEL FEET
In-Stock: 3888
Unit Price: R16,30000
HOOK-UP STRND 24AWG RED FEET
In-Stock: 3877
Unit Price: R16,30000
HOOK-UP STRND 24AWG GRN FEET
In-Stock: 3295
Unit Price: R16,30000
Alternate Length
WIRE
In-Stock: 0
Unit Price: R4,53414