26 AWG Hook-Up Wire 7/0.0063" Green, Yellow 300V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-26-1-0500-011-1-TS

DigiKey Part Number
1175-1332-26-1-0500-011-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-26-1-0500-011-1-TS
Description
HOOK-UP STRND 26AWG GRN/YEL FEET
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Green, Yellow 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 690
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in ZAR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1R12,94000R12,94
5R11,59400R57,97
10R11,04000R110,40
25R10,34440R258,61
50R9,85380R492,69
100R9,38000R938,00
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG BLK FEET
In-Stock: 3200
Unit Price: R12,94000
WIRE
In-Stock: 8211
Unit Price: R12,77000
HOOK-UP STRND 26AWG YEL FEET
In-Stock: 5557
Unit Price: R13,78000
HOOK-UP STRND 26AWG RED FEET
In-Stock: 2177
Unit Price: R12,77000
WIRE
In-Stock: 5006
Unit Price: R13,95000
Alternate Length
WIRE
In-Stock: 0
Unit Price: R2,01518