
AP7347EQ-15FDCW-7R | |
|---|---|
DigiKey Part Number | 31-AP7347EQ-15FDCW-7RTR-ND - Tape & Reel (TR) 31-AP7347EQ-15FDCW-7RCT-ND - Cut Tape (CT) 31-AP7347EQ-15FDCW-7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7347EQ-15FDCW-7R |
Description | LDO LOW VOLTAGE STANDARD U-DFN20 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type UXC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,39000 | R7,39 |
| 10 | R5,10800 | R51,08 |
| 25 | R4,55040 | R113,76 |
| 100 | R3,94390 | R394,39 |
| 250 | R3,65320 | R913,30 |
| 500 | R3,47842 | R1 739,21 |
| 1 000 | R3,33459 | R3 334,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,15669 | R9 470,07 |
| 6 000 | R3,06964 | R18 417,84 |
| 9 000 | R3,02606 | R27 234,54 |
| 15 000 | R2,97776 | R44 666,40 |
| 21 000 | R2,94954 | R61 940,34 |
| 30 000 | R2,92238 | R87 671,40 |

