
1332-10-1-0100-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-10-1-0100-008-1-TS-ND 1175-1332-10-1-0100-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-10-1-0100-008-1-TS |
Description | HOOK-UP STRND 12AWG ORN FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 41/0.0159" Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0159" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R63,52000 | R63,52 |
| 5 | R56,69600 | R283,48 |
| 10 | R53,99100 | R539,91 |
| 25 | R50,59360 | R1 264,84 |
| 50 | R48,14340 | R2 407,17 |
| 100 | R45,80100 | R4 580,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R33,32740 | R3 332,74 |
| 200 | R31,69905 | R6 339,81 |
| 300 | R30,77653 | R9 232,96 |
| 500 | R29,64662 | R14 823,31 |
| 700 | R28,92089 | R20 244,62 |
| 1 000 | R28,16754 | R28 167,54 |
| 2 500 | R26,30270 | R65 756,75 |
| 5 000 | R24,96234 | R124 811,70 |

