CMX649D3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CML Micro
In Stock: 16
Unit Price: R296,25000
Datasheet
General Purpose Interface 8 b, 16 b Serial 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX649D3

DigiKey Part Number
2032-1060-ND
Manufacturer
Manufacturer Product Number
CMX649D3
Description
ADAPTIVE DELTA MODULATION (ADM)
Customer Reference
Detailed Description
General Purpose Interface 8 b, 16 b Serial 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CMX649D3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tube
Part Status
Obsolete
Type
General Purpose
Data Interface
Serial
Resolution (Bits)
8 b, 16 b
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes