
CP3361 | |
|---|---|
DigiKey Part Number | 4654-CP3361-ND |
Manufacturer | |
Manufacturer Product Number | CP3361 |
Description | SLIDER KNOB CS9A RED 4MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | CS9 Series | |
Mounting Type | Snap Fit | |
Size | 27.00mm L x 16.00mm W x 7.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,64000 | R17,64 |
| 5 | R14,75400 | R73,77 |
| 10 | R13,76200 | R137,62 |
| 25 | R12,60960 | R315,24 |
| 50 | R11,84680 | R592,34 |
| 100 | R11,16460 | R1 116,46 |
| 300 | R10,22970 | R3 068,91 |
| 500 | R9,84782 | R4 923,91 |
| 1 000 | R9,37747 | R9 377,47 |

