
UVM003A-0302U1-RM1 | |
|---|---|
DigiKey Part Number | 1642-UVM003A-0302U1-RM1-ND |
Manufacturer | |
Manufacturer Product Number | UVM003A-0302U1-RM1 |
Description | HIGH POWER UVC MODULE UVM003A |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm (260nm ~ 270nm) 18.3V 600mA 0.02mW/cm² @ 600mA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 600mA | |
Radiant Intensity (Ie) Min @ If | 0.02mW/cm² @ 600mA | |
Wavelength | 265nm (260nm ~ 270nm) | |
Voltage - Forward (Vf) (Typ) | 18.3V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 45°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |

