
CLU7R3-0403E1-353H5X3 | |
|---|---|
DigiKey Part Number | 1642-CLU7R3-0403E1-353H5X3-ND |
Manufacturer | |
Manufacturer Product Number | CLU7R3-0403E1-353H5X3 |
Description | LED COB CLU7R3 WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU7R3 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 792lm | |
Current - Test | 525mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 12.2V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 11.50mm L x 11.50mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 4.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R80,32000 | R80,32 |
| 54 | R49,70556 | R2 684,10 |
| 108 | R46,71204 | R5 044,90 |
| 540 | R41,39728 | R22 354,53 |
| 1 026 | R39,78749 | R40 821,96 |
| 2 052 | R38,30714 | R78 606,25 |

