LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU7A3 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU7A3-1201E1-273M2X2

DigiKey Part Number
1642-CLU7A3-1201E1-273M2X2-ND
Manufacturer
Manufacturer Product Number
CLU7A3-1201E1-273M2X2
Description
LED COB CLU7A3 WARM WHT SQ 2700K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU7A3 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
852lm
Current - Test
175mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
36.5V
Lumens/Watt @ Current - Test
125 lm/W
Current - Max
300mA
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
With Connector
Size / Dimension
13.50mm L x 13.50mm W
Height
1.40mm
Light Emitting Surface (LES)
4.20mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R93,60000R93,60
54R58,66778R3 168,06
108R55,25556R5 967,60
540R49,19869R26 567,29
1 026R47,36533R48 596,83
2 052R45,67969R93 734,72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.