
CLU7A3-0403E1-243H5X3 | |
|---|---|
DigiKey Part Number | 1642-CLU7A3-0403E1-243H5X3-ND |
Manufacturer | |
Manufacturer Product Number | CLU7A3-0403E1-243H5X3 |
Description | LED COB CLU7A3 WARM WHT SQ 2400K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU7A3 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2400K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 672lm (Typ) | |
Current - Test | 525mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 12.2V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 4.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R93,60000 | R93,60 |
| 54 | R58,66778 | R3 168,06 |
| 108 | R55,25556 | R5 967,60 |
| 540 | R49,19869 | R26 567,29 |
| 1 026 | R47,36533 | R48 596,83 |
| 2 052 | R45,67969 | R93 734,72 |

