CLU713-1204E1-303M2X2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: R138,77313
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU713 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU713-1204E1-303M2X2

DigiKey Part Number
1642-CLU713-1204E1-303M2X2-ND
Manufacturer
Manufacturer Product Number
CLU713-1204E1-303M2X2
Description
LED COB CLU713 WM WHT SQ 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU713 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3557lm (Typ)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
36.5V
Lumens/Watt @ Current - Test
131 lm/W
Current - Max
1.2A
CRI (Color Rendering Index)
97 (Typ)
Viewing Angle
-
Features
With Connector
Size / Dimension
19.00mm L x 19.00mm W
Height
1.40mm
Light Emitting Surface (LES)
8.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R206,02000R206,02
48R138,77313R6 661,11
144R128,46778R18 499,36
528R119,32176R63 001,89
1 008R115,73522R116 661,10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.