CLU05Q-1825E1-302H6X3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: R685,67050
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: R729,89000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU05Q White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU05Q-1825E1-302H6X3

DigiKey Part Number
1642-CLU05Q-1825E1-302H6X3-ND
Manufacturer
Manufacturer Product Number
CLU05Q-1825E1-302H6X3
Description
LED COB CLU05Q WARM WHT SQ 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU05Q White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
16080lm
Current - Test
2.25A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
50.7V
Lumens/Watt @ Current - Test
132 lm/W
Current - Max
5.75A
CRI (Color Rendering Index)
90
Viewing Angle
-
Features
With Connector
Size / Dimension
38.00mm L x 38.00mm W
Height
1.40mm
Light Emitting Surface (LES)
32.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
20R685,67050R13 713,41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.