
CLU03Q-1208E1-302H7X5 | |
|---|---|
DigiKey Part Number | 1642-CLU03Q-1208E1-302H7X5-ND |
Manufacturer | |
Manufacturer Product Number | CLU03Q-1208E1-302H7X5 |
Description | LED COB CLU03Q WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU03Q White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3146lm (Typ) | |
Current - Test | 720mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.8V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
Current - Max | 1.84A | |
CRI (Color Rendering Index) | 97 (Typ) | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R212,91000 | R212,91 |
| 48 | R143,72667 | R6 898,88 |
| 144 | R133,13903 | R19 172,02 |
| 528 | R123,74458 | R65 337,14 |
| 1 008 | R120,06125 | R121 021,74 |

