LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU02Q White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU02Q-1204E1-402H5X3

DigiKey Part Number
1642-CLU02Q-1204E1-402H5X3-ND
Manufacturer
Manufacturer Product Number
CLU02Q-1204E1-402H5X3
Description
LED COB CLU02Q NEUT WHT SQ 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU02Q White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1926lm (Typ)
Current - Test
360mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.8V
Lumens/Watt @ Current - Test
147 lm/W
Current - Max
920mA
CRI (Color Rendering Index)
90
Viewing Angle
-
Features
With Connector
Size / Dimension
13.50mm L x 13.50mm W
Height
1.40mm
Light Emitting Surface (LES)
9.70mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R115,11000R115,11
54R73,30593R3 958,52
108R69,23870R7 477,78
540R62,02980R33 496,09
1 026R59,84779R61 403,83
2 052R57,84327R118 694,39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.