HCM4916000000BBJT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: R5,70546
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: R5,70546
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 19 323
Unit Price: R7,39000
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: R6,53760
Datasheet
16 MHz ±50ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM4916000000BBJT

DigiKey Part Number
HCM4916000000BBJT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM4916000000BBJT
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R5,70546R5 705,46
Manufacturers Standard Package