
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 280VAC | |
Operating Temperature | -40°C ~ 85°C | |
Features | Visual Life Indicator | |
Mounting Type | Chassis Mount | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4 594,21000 | R4 594,21 |
| 10 | R3 509,16300 | R35 091,63 |

