Dip Switch Octal 8 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD10RA8RGT

DigiKey Part Number
2449-RD10RA8RGT-ND
Manufacturer
Manufacturer Product Number
RD10RA8RGT
Description
SW ROTARY DIP OCTAL 0.15A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch Octal 8 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tube
Part Status
Active
Circuit
Octal
Number of Positions
8
Current Rating (Amps)
150mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.268" (6.80mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.394" (10.00mm)
Mechanical Life
-
Electrical Life
15,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R52,93000R52,93
10R44,32900R443,29
50R38,77360R1 938,68
100R36,60580R3 660,58
250R33,99112R8 497,78
500R32,21696R16 108,48
1 000R30,62042R30 620,42
2 500R28,77631R71 940,77
5 000R27,57173R137 858,65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.