
KJ10RTR | |
|---|---|
DigiKey Part Number | 2449-KJ10RTR-ND - Tape & Reel (TR) 2449-KJ10RTRCT-ND - Cut Tape (CT) 2449-KJ10RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KJ10RTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.140" (3.55mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 1.008" (25.60mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,62000 | R35,62 |
| 10 | R29,96200 | R299,62 |
| 25 | R27,80040 | R695,01 |
| 100 | R24,76410 | R2 476,41 |
| 250 | R22,97040 | R5 742,60 |
| 500 | R21,74304 | R10 871,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R20,63262 | R20 632,62 |
| 2 000 | R19,63791 | R39 275,82 |
| 3 000 | R19,10833 | R57 324,99 |
| 5 000 | R18,49428 | R92 471,40 |
| 7 000 | R18,12071 | R126 844,97 |

