
KT09EH | |
|---|---|
DigiKey Part Number | 2449-KT09EH-ND |
Manufacturer | |
Manufacturer Product Number | KT09EH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 9 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.165" (4.20mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.937" (23.80mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,39000 | R27,39 |
| 22 | R21,70000 | R477,40 |
| 44 | R20,48932 | R901,53 |
| 110 | R18,97782 | R2 087,56 |
| 264 | R17,65564 | R4 661,09 |
| 506 | R16,75850 | R8 479,80 |
| 1 012 | R15,88792 | R16 078,58 |
| 2 508 | R14,88085 | R37 321,17 |
| 5 016 | R14,21027 | R71 278,71 |

