


IN6ASB12W | |
|---|---|
DigiKey Part Number | 2449-IN6ASB12W-ND |
Manufacturer | |
Manufacturer Product Number | IN6ASB12W |
Description | LED PNL IND BLUE 6MM 150MM WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 145° 12V 30mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Tray | Lens Size 3.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 100mcd |
Lamp Color Blue | Wavelength - Peak 463nm |
Lens Color Blue | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R115,51000 | R115,51 |
| 10 | R87,18800 | R871,88 |
| 100 | R70,55190 | R7 055,19 |
| 500 | R63,29090 | R31 645,45 |
| 1 000 | R60,93311 | R60 933,11 |
| 2 000 | R58,93920 | R117 878,40 |

