
CS1207SMF160 | |
|---|---|
DigiKey Part Number | 2449-CS1207SMF160TR-ND - Tape & Reel (TR) 2449-CS1207SMF160CT-ND - Cut Tape (CT) 2449-CS1207SMF160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1207SMF160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.60mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 0.30mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,91000 | R9,91 |
| 10 | R8,45200 | R84,52 |
| 25 | R7,87760 | R196,94 |
| 100 | R7,03750 | R703,75 |
| 250 | R6,51792 | R1 629,48 |
| 500 | R6,15328 | R3 076,64 |
| 1 000 | R5,81620 | R5 816,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R5,34205 | R16 026,15 |
| 6 000 | R5,08142 | R30 488,52 |
| 9 000 | R4,94249 | R44 482,41 |
| 15 000 | R4,78117 | R71 717,55 |
| 21 000 | R4,68297 | R98 342,37 |
| 30 000 | R4,58558 | R137 567,40 |

