CS47L85-CWZR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 3 064
Unit Price: R241,64000
Datasheet

MFR Recommended


Cirrus Logic Inc.
In Stock: 668
Unit Price: R480,43000
Datasheet

MFR Recommended


Cirrus Logic Inc.
In Stock: 0
Unit Price: R379,21027
Datasheet
Audio Codec Digital Signal Processor (DSP) 900MIPS 176-WCSP (5.86x5.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Codec Digital Signal Processor (DSP) 900MIPS 176-WCSP (5.86x5.96)
Cirrus Logic Rocks Audio

CS47L85-CWZR

DigiKey Part Number
598-2439-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS47L85-CWZR
Description
IC - LOW PWR AUDIO DSP FOR SMART
Customer Reference
Detailed Description
Audio Codec Digital Signal Processor (DSP) 900MIPS 176-WCSP (5.86x5.96)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Audio Codec
Interface
I2C, SLIMbus, SPI
Clock Rate
900MIPS
Non-Volatile Memory
-
On-Chip RAM
-
Voltage - I/O
1.2V, 1.8V, 3.6V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
176-UFBGA, WLCSP
Supplier Device Package
176-WCSP (5.86x5.96)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes