1.8 kOhms @ 10 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 700mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH4532MM182PT

DigiKey Part Number
587-6034-2-ND - Tape & Reel (TR)
587-6034-1-ND - Cut Tape (CT)
587-6034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH4532MM182PT
Description
FERRITE BEAD 1.8 KOHM 1812 1LN
Customer Reference
Detailed Description
1.8 kOhms @ 10 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 700mA 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH4532MM182PT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1.8 kOhms @ 10 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.138" (3.50mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,56000R7,56
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R3,95281R7 905,62
Manufacturers Standard Package