
TR15RA180-11E03-GY-BK V | |
|---|---|
DigiKey Part Number | 2034-TR15RA180-11E03-GY-BKV-ND |
Manufacturer | |
Manufacturer Product Number | TR15RA180-11E03-GY-BK V |
Description | ADAPTER AC-DC |
Customer Reference | |
Detailed Description | 18V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output | 18V | |
Current - Output (Max) | 830mA | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.8" (1.80m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 3.17" L x 1.89" W x 1.70" H (80.6mm x 47.9mm x 43.3mm) | |
Approval Agency | CE, cULus | |
Standard Number | 60950-1 | |
Weight | - | |
Base Product Number |

