
TRG1524-A-11E03 VI | |
|---|---|
DigiKey Part Number | 2034-3826-ND |
Manufacturer | |
Manufacturer Product Number | TRG1524-A-11E03 VI |
Description | AC/DC WALL MOUNT ADAPTER 24V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 630mA | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV | |
Weight | 0.309 lb (140.0 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R264,16000 | R264,16 |
| 5 | R242,95200 | R1 214,76 |
| 10 | R234,31500 | R2 343,15 |
| 25 | R223,39920 | R5 584,98 |
| 50 | R215,47440 | R10 773,72 |
| 100 | R207,83190 | R20 783,19 |
| 250 | R198,14336 | R49 535,84 |
| 500 | R191,11526 | R95 557,63 |

