
TRE25240-U-12G03 VI | |
|---|---|
DigiKey Part Number | 2034-TRE25240-U-12G03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRE25240-U-12G03 VI |
Description | ADAPTER AC-DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 25 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 25 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12mm | |
Cord Length | 70.8" (1.80m) | |
Input Connector | BS 1363 | |
Size / Dimension | 2.80" L x 1.95" W x 1.91" H (71.0mm x 49.5mm x 48.4mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV, UKCA | |
Standard Number | 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R345,83000 | R345,83 |

