Image for TRE15240-E-12G03 VI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRE15240-E-12G03 VI

DigiKey Part Number
2034-TRE15240-E-12G03VI-ND
Manufacturer
Manufacturer Product Number
TRE15240-E-12G03 VI
Description
ADAPTER AC-DC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
630mA
Power (Watts)
15 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 60°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12mm
Cord Length
70.8" (1.80m)
Input Connector
CEE 7/16
Size / Dimension
2.80" L x 1.30" W x 2.62" H (71.0mm x 33.0mm x 66.6mm)
Approval Agency
CE, cULus, FCC, GS, PSE, TUV, UKCA
Standard Number
62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R259,45000R259,45
Manufacturers Standard Package