Parametric Equivalent

TR220MA360-12E13 VI | |
|---|---|
DigiKey Part Number | 2034-TR220MA360-12E13VI-ND |
Manufacturer | |
Manufacturer Product Number | TR220MA360-12E13 VI |
Description | ADAPTER AC-DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36V 220 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 6.11A | |
Power (Watts) | 220 W | |
No Load Power Consumption | 150mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12mm | |
Cord Length | 70.8" (1.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.09" L x 2.95" W x 1.75" H (180.0mm x 75.0mm x 44.5mm) | |
Approval Agency | CE, cURus, FCC, PSE, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 545,13000 | R1 545,13 |

