Image for TR15RAM050-01E03-GY-BK LEVEL V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR15RAM050-01E03-GY-BK LEVEL V

DigiKey Part Number
2034-TR15RAM050-01E03-GY-BKLEVELV-ND
Manufacturer
Manufacturer Product Number
TR15RAM050-01E03-GY-BK LEVEL V
Description
PWR SPLS, Batteries Condit
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 70°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.8" (1.80m)
Input Connector
Multi-Blade (Included)
Size / Dimension
3.17" L x 1.89" W x 1.70" H (80.6mm x 47.9mm x 43.3mm)
Approval Agency
CE, cURus, PSE, TUV
Standard Number
60601-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R419,26000R419,26
Manufacturers Standard Package