
LDL25DUB | |
|---|---|
DigiKey Part Number | 2034-LDL25DUB-ND |
Manufacturer | |
Manufacturer Product Number | LDL25DUB |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 250mA ~ 1.05A 15 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 15 ~ 50V | |
Current - Output (Max) | 250mA ~ 1.05A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog | |
Features | OVP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 50°C (With Derating) | |
Efficiency | 86% | |
Termination Style | Terminal Block | |
Size / Dimension | 5.00" L x 2.64" W x 0.91" H (127.0mm x 67.0mm x 23.2mm) | |
Approval Agency | CE, ENEC, PSE | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |

