
EC4AB15H | |
|---|---|
DigiKey Part Number | 2034-1780-ND |
Manufacturer | |
Manufacturer Product Number | EC4AB15H |
Description | DC DC CONVERTER +/-15V 5.7W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 190mA, 190mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4AB15H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 190mA, 190mA | |
Power (Watts) | 5.7 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R301,63000 | R301,63 |
| 5 | R290,37400 | R1 451,87 |
| 10 | R285,66800 | R2 856,68 |
| 30 | R278,35267 | R8 350,58 |
| 50 | R275,00760 | R13 750,38 |
| 100 | R270,53600 | R27 053,60 |
| 250 | R264,72484 | R66 181,21 |
| 500 | R260,40554 | R130 202,77 |

