Isolated Module DC DC Converter 1 Output 28V 2.14A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB60W-110S28N

DigiKey Part Number
2034-3328-ND
Manufacturer
Manufacturer Product Number
CQB60W-110S28N
Description
DC DC CONVERTER 28V 60W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 2.14A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
CQB60W-110S28N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.14A
Power (Watts)
60 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Module
Control Features
Enable, Active Low
Approval Agency
CB, CE, cURus
Standard Number
50155; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R1 652,84000R1 652,84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.