Isolated Module DC DC Converter 1 Output 3.3V 30A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB100W-24S3V3

DigiKey Part Number
2034-2808-ND
Manufacturer
Manufacturer Product Number
CQB100W-24S3V3
Description
DC DC CONVERTER 3.3V 99W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 30A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CQB100W-24S3V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
30A
Power (Watts)
99 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Module
Control Features
Enable, Active High
Approval Agency
-
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R2 068,40000R2 068,40
5R1 991,37400R9 956,87
10R1 959,01000R19 590,10
25R1 916,97360R47 924,34
60R1 877,58367R112 655,02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.