Image for VCP30-51RN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCP30-51RN

DigiKey Part Number
2111-VCP30-51RN-ND
Manufacturer
Manufacturer Product Number
VCP30-51RN
Description
CONNECTAPAK WITH VR30-2051
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
FME Connector Jack, Female Socket 50 Ohms Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R1 766,94060R176 694,06
Manufacturers Standard Package