Image for S-2408H-CCT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-2408H-CCT

DigiKey Part Number
S-2408H-CCT-ND
Manufacturer
Manufacturer Product Number
S-2408H-CCT
Description
CONN SOCKET 8POS IN-LINE SLDR
Customer Reference
Detailed Description
8 Position Socket, Jones Connector Solder Eyelet(s) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Socket, Jones
Number of Positions
8
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
2
Termination
Solder Eyelet(s)
Wire Gauge
-
Features
Hood, Cable Clamp
Color
Black
Fastening Type
Push-Pull
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
250 V
Current Rating (Amps)
15 A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Operating Temperature
105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 026 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1 026In Stock
Ships from WEC