Image for P-306-DB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-306-DB

DigiKey Part Number
P-306-DB-ND
Manufacturer
Manufacturer Product Number
P-306-DB
Description
CONN PLUG 6POS PNL MNT SLDR
Customer Reference
Detailed Description
6 Position Plug, Jones Connector Solder Eyelet(s) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Plug, Jones
Number of Positions
6
Pitch
-
Mounting Type
Panel Mount
Number of Rows
2
Termination
Solder Eyelet(s)
Wire Gauge
-
Features
Flange
Color
Black
Fastening Type
Push-Pull
Contact Material
Brass
Contact Finish
Cadmium
Contact Finish Thickness
-
Voltage Rating
250 V
Current Rating (Amps)
10 A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Operating Temperature
105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 452 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

452In Stock
Ships from WEC