Image for P-2404-LAB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-2404-LAB

DigiKey Part Number
P-2404-LAB-ND
Manufacturer
Manufacturer Product Number
P-2404-LAB
Description
CONN PLUG 4POS IN-LINE SLDR
Customer Reference
Detailed Description
4 Position Plug, Jones Connector Solder Eyelet(s) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Plug, Jones
Number of Positions
4
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
2
Termination
Solder Eyelet(s)
Wire Gauge
-
Features
-
Color
Black
Fastening Type
Push-Pull
Contact Material
Brass
Contact Finish
Cadmium
Contact Finish Thickness
-
Voltage Rating
250 V
Current Rating (Amps)
15 A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Operating Temperature
105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 640 View Now

Other Suppliers on DigiKey

640In Stock
Ships from WEC