D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-H12C

DigiKey Part Number
116-M83513/04-H12C-ND
Manufacturer
Manufacturer Product Number
M83513/04-H12C
Description
CABLE ASSY D-MIC-D 100P 914.4MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
100
Length
3.00' (914.40mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
25R6 041,67000R151 041,75