
32-5002 | |
|---|---|
DigiKey Part Number | 116-32-5002-ND |
Manufacturer | |
Manufacturer Product Number | 32-5002 |
Description | TELCO BUNDLE SPLICE (UY) |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector IDC 22-26 AWG Transparent - Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 22-26 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled | |
Color | Transparent - Yellow |

