Image for PCX-36-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCX-36-50

DigiKey Part Number
PCX-36-50-ND
Manufacturer
Manufacturer Product Number
PCX-36-50
Description
CBL ASY BNC MALE TO WECO MALE 3'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly BNC Male to WECO Male 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
BNC Male to WECO Male
Length
3.00' (914.4mm)
Cable Type
Round
Color
Black
Shielding
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R1 277,54100R12 775,41
Manufacturers Standard Package