
PCMW-18-75 | |
|---|---|
DigiKey Part Number | PCMW-18-75-ND |
Manufacturer | |
Manufacturer Product Number | PCMW-18-75 |
Description | CABLE M-M MINI-WECO 1.5' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.50' (457.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini-WECo Male | |
2nd Connector Type | Mini-WECo Male | |
Length | 1.50' (457.20mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | - | |
Shielding | - | |
Usage | Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R1 947,71800 | R19 477,18 |

