
SMDC-23G-QTY1000 | |
|---|---|
DigiKey Part Number | 315-SMDC-23G-QTY1000-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-23G-QTY1000 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 23 | |
Outer Diameter | 0.025" (0.64mm) | |
Inner Diameter | 0.013" (0.33mm) | |
Color | Orange | |
Number of Pieces | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 995,31000 | R1 995,31 |
| 5 | R1 810,73200 | R9 053,66 |
| 10 | R1 736,59300 | R17 365,93 |
| 25 | R1 643,20920 | R41 080,23 |
| 50 | R1 624,73840 | R81 236,92 |

