
TS991AX500T4C | |
|---|---|
DigiKey Part Number | 315-TS991AX500T4C-ND |
Manufacturer | |
Manufacturer Product Number | TS991AX500T4C |
Description | SOLDER PASTE SN63/PB37 T4 90.25% |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Cartridge, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | Leaded | |
Form | Cartridge, 17.64 oz (500g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 753,33000 | R1 753,33 |
| 5 | R1 510,71400 | R7 553,57 |
| 10 | R1 416,64400 | R14 166,44 |
| 25 | R1 300,89160 | R32 522,29 |
| 50 | R1 219,38220 | R60 969,11 |
| 100 | R1 142,70560 | R114 270,56 |



