


IPC0155-S | |
|---|---|
DigiKey Part Number | IPC0155-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0155-S |
Description | DFN-12 (0.4MM PITCH, 3X3MM BODY) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DFN | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Thermal Center Pad | 0.087" L x 0.066" W (2.20mm x 1.68mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R194,76000 | R194,76 |


