UPE1C271MP30811ER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: R6,04048
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 120
Unit Price: R24,87000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R25,36000
Datasheet
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPE1C271MP30811ER

DigiKey Part Number
4191-UPE1C271MP30811ERCT-ND - Cut Tape (CT)
4191-UPE1C271MP30811ERTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPE1C271MP30811ER
Description
CAP ALUM POLY 270UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
5 A @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
11mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPE1C271MCG0811Chinsan (Elite)04191-UPE1C271MCG0811-NDR6,04048Parametric Equivalent
16SEPC270MPanasonic Industry120P16297-NDR24,87000Parametric Equivalent
16SEPC270M+TSSPanasonic Industry0P16381CT-NDR25,36000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R18,65000R18,65
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R6,14421R6 144,21
Manufacturers Standard Package