
UGS1E821MP30821SU | |
|---|---|
DigiKey Part Number | 4191-UGS1E821MP30821SUCT-ND - Cut Tape (CT) 4191-UGS1E821MP30821SUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UGS1E821MP30821SU |
Description | CAP ALUM POLY 820UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,73000 | R28,73 |
| 10 | R18,66900 | R186,69 |
| 50 | R14,45820 | R722,91 |
| 100 | R13,12730 | R1 312,73 |
| 500 | R10,83758 | R5 418,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | R9,94769 | R11 937,23 |
| 2 400 | R9,37691 | R22 504,58 |
| 3 600 | R9,08910 | R32 720,76 |
| 6 000 | R8,76836 | R52 610,16 |
| 8 400 | R8,57986 | R72 070,82 |
| 12 000 | R8,39783 | R100 773,96 |

