
EJ1E470MP20511EF2U | |
|---|---|
DigiKey Part Number | 4191-EJ1E470MP20511EF2UCT-ND - Cut Tape (CT) 4191-EJ1E470MP20511EF2UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1E470MP20511EF2U |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,15900 | R11,59 |
| 50 | R0,83020 | R41,51 |
| 100 | R0,72090 | R72,09 |
| 500 | R0,53302 | R266,51 |
| 1 000 | R0,47303 | R473,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R0,42304 | R846,08 |
| 4 000 | R0,38137 | R1 525,48 |
| 6 000 | R0,36031 | R2 161,86 |
| 10 000 | R0,33680 | R3 368,00 |
| 14 000 | R0,32297 | R4 521,58 |
| 20 000 | R0,30960 | R6 192,00 |
| 24 000 | R0,30324 | R7 277,76 |
| 48 000 | R0,28170 | R13 521,60 |
| 50 000 | R0,28055 | R14 027,50 |

